Part Details for C2220X224KBRAC7800 by KEMET Corporation
Overview of C2220X224KBRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X224KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16416-1-ND
|
DigiKey | CAP CER 0.22UF 630V X7R 2220 FLE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1491 In Stock |
|
$0.7699 / $2.5300 | Buy Now |
DISTI #
C2220X224KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 630 V, � 10%, X7R, 2220 [5650 Metric] (Alt: C2220X224KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C2220X224KBRAC7800
C2220X224KBRAC7800 CAD Models
C2220X224KBRAC7800 Part Data Attributes
|
C2220X224KBRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X224KBRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C2220X224KBRAC7800
This table gives cross-reference parts and alternative options found for C2220X224KBRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X224KBRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631S47W224KF6R | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2220X224KBRAC7800 vs 631S47W224KF6R |
631S47W224KF4U | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2220X224KBRAC7800 vs 631S47W224KF4U |
CL55B224KHJNNND | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | C2220X224KBRAC7800 vs CL55B224KHJNNND |
631S47W224KF4T | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2220X224KBRAC7800 vs 631S47W224KF4T |
CL55B224KHJNNNC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | C2220X224KBRAC7800 vs CL55B224KHJNNNC |
CL55B224KHJNNNG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | C2220X224KBRAC7800 vs CL55B224KHJNNNG |
631S47W224KF4R | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2220X224KBRAC7800 vs 631S47W224KF4R |
CL55B224KHJNNNS | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Samsung Electro-Mechanics | C2220X224KBRAC7800 vs CL55B224KHJNNNS |
631S47W224KF6U | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2220X224KBRAC7800 vs 631S47W224KF6U |
ST2220XR224K631 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | C2220X224KBRAC7800 vs ST2220XR224K631 |