There are no models available for this part yet.
Overview of C2220X7R500-106MNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220X7R500-106MNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C2220X7R500-106MNETR-ND
|
DigiKey | CAP CER 10UF 50V X7R 2220 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60945 In Stock |
|
$0.4583 | Buy Now | |
DISTI #
C2220X7R500-106MNE
|
Venkel Ltd. | Chip Capacitor, 2220, X7R, 50V, 10uF, �20% RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 60500 |
|
Buy Now |
CAD Models for C2220X7R500-106MNE by VENKEL LTD
Part Data Attributes for C2220X7R500-106MNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.4 mm
|
JESD-609 Code
|
e3
|
Length
|
5.715 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5.08 mm
|
Alternate Parts for C2220X7R500-106MNE
This table gives cross-reference parts and alternative options found for C2220X7R500-106MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X7R500-106MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X7R500-106MPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-106MNE vs C2220X7R500-106MPBP |
C2220X7R500-106MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-106MNE vs C2220X7R500-106MPBE |
C2220X7R500-106MNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-106MNE vs C2220X7R500-106MNR |
C2220X7R500-106MPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-106MNE vs C2220X7R500-106MPBU |
C2220X7R500-106MNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220X7R500-106MNE vs C2220X7R500-106MNP |