Part Details for C2225C102KZGAC7800 by KEMET Corporation
Overview of C2225C102KZGAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225C102KZGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2225C102KZGAC7800CT-ND
|
DigiKey | CAP CER 1000PF 2.5KV NP0 2225 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1586 In Stock |
|
$3.5034 / $6.3100 | Buy Now |
DISTI #
C2225C102KZGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2500 V, � 10%, C0G (NP0), 2225 [5664 Metric] - Tape and Reel (Alt: C2225C102KZGAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 140000 |
|
Buy Now |
Part Details for C2225C102KZGAC7800
C2225C102KZGAC7800 CAD Models
C2225C102KZGAC7800 Part Data Attributes
|
C2225C102KZGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C102KZGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C102KZGAC7800
This table gives cross-reference parts and alternative options found for C2225C102KZGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C102KZGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X102KZGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C102KZGAC7800 vs C2225X102KZGALAUTO |
C2225C102KZGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C102KZGAC7800 vs C2225C102KZGACAUTO |
C2225C102KZGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C102KZGAC7800 vs C2225C102KZGACAUTO7210 |
C2225C102KZGAC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225C102KZGAC7800 vs C2225C102KZGAC |
C2225X102KZGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2325, | KEMET Corporation | C2225C102KZGAC7800 vs C2225X102KZGAC7210 |
C2225C102KZGALTM | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2225, | KEMET Corporation | C2225C102KZGAC7800 vs C2225C102KZGALTM |
C2225X102KZGAC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2325, | KEMET Corporation | C2225C102KZGAC7800 vs C2225X102KZGAC |
C2225X102KZGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2325, | KEMET Corporation | C2225C102KZGAC7800 vs C2225X102KZGACTU |
C2225C102KZGAL7215 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2225, | KEMET Corporation | C2225C102KZGAC7800 vs C2225C102KZGAL7215 |
C2225C102KZGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2225, | KEMET Corporation | C2225C102KZGAC7800 vs C2225C102KZGAC7210 |