Part Details for C2225C103KGRAC7800 by KEMET Corporation
Overview of C2225C103KGRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C2225C103KGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2225C103KGRAC7800CT-ND
|
DigiKey | CAP CER 10000PF 2KV X7R 2225 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7533 In Stock |
|
$1.1763 / $2.8000 | Buy Now |
|
Bristol Electronics | 338 |
|
RFQ | ||
DISTI #
C2225C103KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 2225 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 70000 In Stock |
|
$0.3700 / $1.1900 | Buy Now |
DISTI #
C2225C103KGRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 0.01uF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 850 In Stock |
|
$1.8700 | Buy Now |
DISTI #
C2225C103KGRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 2000 V, � 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C103KGRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2225C103KGRAC7800
C2225C103KGRAC7800 CAD Models
C2225C103KGRAC7800 Part Data Attributes
|
C2225C103KGRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C103KGRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.01uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |