-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 2225
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0615
|
Newark | Multilayer Ceramic Capacitor, High Voltage, Aec-Q200 Arcshield Series, 0.1 F, 10%, X7R, 630 V Rohs Compliant: Yes |Kemet C2225C104KBRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $2.2000 | Buy Now |
DISTI #
78Y7981
|
Newark | .100Uf 630V Rohs Compliant: Yes |Kemet C2225C104KBRACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7910 / $1.0700 | Buy Now |
DISTI #
80-C2225C104KBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 0.1uF X7R 10% RoHS: Compliant | 1345 |
|
$0.7790 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225C104KBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C104KBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 2225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C2225C104KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C104KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X104KBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2325, | KEMET Corporation | C2225C104KBRACTU vs C2225X104KBRACTM |
C2225X104KBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2325, | KEMET Corporation | C2225C104KBRACTU vs C2225X104KBRAC |
C2225C104KBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 2225 | KEMET Corporation | C2225C104KBRACTU vs C2225C104KBRAL |
2225B104K631NB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | Hitano Enterprise Corp | C2225C104KBRACTU vs 2225B104K631NB |
C2225X104KBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2325, | KEMET Corporation | C2225C104KBRACTU vs C2225X104KBRALTM |
C2225X104KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2325, | KEMET Corporation | C2225C104KBRACTU vs C2225X104KBRALTU |
C2225C104KBRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C104KBRACTU vs C2225C104KBRAC7215 |
C2225C104KBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C104KBRACTU vs C2225C104KBRAL7210 |
C2225C104KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 2225 | KEMET Corporation | C2225C104KBRACTU vs C2225C104KBRALTU |
2225B104K631N1 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | Hitano Enterprise Corp | C2225C104KBRACTU vs 2225B104K631N1 |