Part Details for C2225C125KARAC7800 by KEMET Corporation
Overview of C2225C125KARAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225C125KARAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2225C125KARAC7800CT-ND
|
DigiKey | CAP CER 1.2UF 250V X7R 2225 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4801 In Stock |
|
$0.9916 / $2.6400 | Buy Now |
DISTI #
C2225C125KARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.2uF X7R 2225 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
C2225C125KARAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C2225C125KARAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2225C125KARAC7800
C2225C125KARAC7800 CAD Models
C2225C125KARAC7800 Part Data Attributes
|
C2225C125KARAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C125KARAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 250V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C125KARAC7800
This table gives cross-reference parts and alternative options found for C2225C125KARAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C125KARAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X125KARACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C125KARAC7800 vs C2225X125KARACAUTO |
C2225C125KARAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | KEMET Corporation | C2225C125KARAC7800 vs C2225C125KARAC7411 |
C2225X125KARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225C125KARAC7800 vs C2225X125KARACTU |
C2225X125KARACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C125KARAC7800 vs C2225X125KARACAUTO7210 |
C2225X125KARALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C125KARAC7800 vs C2225X125KARALAUTO |
C2225X125KARAL7025 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2325, | KEMET Corporation | C2225C125KARAC7800 vs C2225X125KARAL7025 |
C2225C125KARAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | KEMET Corporation | C2225C125KARAC7800 vs C2225C125KARAC7025 |
C2225C125KARAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | KEMET Corporation | C2225C125KARAC7800 vs C2225C125KARAC7215 |
C2225C125KARAC | Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 250V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C2225C125KARAC7800 vs C2225C125KARAC |
C2225C125KARAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | KEMET Corporation | C2225C125KARAC7800 vs C2225C125KARAC3325 |