Capacitors
C2225C184K1RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 100V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C2225C184K1RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2225C184K1RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C2225C184K1RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.18 uF, 100 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C184K1RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 80-C2225C184K1R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.18uF X7R 10% RoHS: Compliant 0
  • 1,000 $0.7530
  • 2,000 $0.7380
  • 5,000 $0.7240
  • 10,000 $0.7120
$0.7120 / $0.7530 Order Now

CAD Models for C2225C184K1RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2225C184K1RACTU by KEMET Corporation

C2225C184K1RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
2225
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.1 mm
JESD-609 Code
e3
Length
5.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. C2225C184K1RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 100V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C2225C184K1RACTU

This table gives cross-reference parts and alternative options found for C2225C184K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C184K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2225T184K1RCL7210 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 2225, KEMET Corporation C2225C184K1RACTU vs C2225T184K1RCL7210
C2225T184K1RAL7210 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 2225, KEMET Corporation C2225C184K1RACTU vs C2225T184K1RAL7210
C2225X184K1RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP KEMET Corporation C2225C184K1RACTU vs C2225X184K1RACAUTO
C2225X184K1RACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT KEMET Corporation C2225C184K1RACTU vs C2225X184K1RACTM
C2225C184K1RALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 2225, KEMET Corporation C2225C184K1RACTU vs C2225C184K1RALTM
C2225X184K1RACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2225C184K1RACTU vs C2225X184K1RACAUTO7210
C2225X184K1RAL7025 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 2325, KEMET Corporation C2225C184K1RACTU vs C2225X184K1RAL7025
C2225T184K1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2225, CHIP KEMET Corporation C2225C184K1RACTU vs C2225T184K1RAL
C2225C184K1RAL7215 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 2225, KEMET Corporation C2225C184K1RACTU vs C2225C184K1RAL7215
C2225T184K1RCC7025 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 2225, KEMET Corporation C2225C184K1RACTU vs C2225T184K1RCC7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2225C184K1RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2225C184K1RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2225C184K1RACTU would you like to use for your alert(s)?
  • Please alert me when C2225C184K1RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2225C184K1RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2225C184K1RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2225C184K1RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2225C184K1RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2225C184K1RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: