Part Details for C2225C473KDRAC7800 by KEMET Corporation
Overview of C2225C473KDRAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C2225C473KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2225C473KDRAC7800TR-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 2225 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1029 | Buy Now |
DISTI #
C2225C473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 47000pF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1100 | Buy Now |
DISTI #
C2225C473KDRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C2225C473KDRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2225C473KDRAC7800
C2225C473KDRAC7800 CAD Models
C2225C473KDRAC7800 Part Data Attributes
|
C2225C473KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C473KDRAC7800
KEMET Corporation
Cap,Ceramic,47nF,1KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,2225 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 6.4 mm |