-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 2225
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2225C473KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C473KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5275 / $2.9487 | Buy Now |
DISTI #
80-C2225C473KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 47000pF X7R 10% RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
C2225C473KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 47000pF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1100 | Buy Now |
DISTI #
C2225C473KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C473KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5275 / $2.9487 | Buy Now |
DISTI #
C2225C473KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C473KDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5275 / $2.9487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225C473KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C473KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.047uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |