-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.068uF, 2225
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8333
|
Newark | Cap, 0.068Μf, 1.5 Kv, 10%, X7R, 2225, Capacitance:68000Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C2225C683KFRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 979 |
|
$1.2600 / $2.6800 | Buy Now |
DISTI #
32X9489
|
Newark | .068Uf 1500V Rohs Compliant: Yes |Kemet C2225C683KFRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9640 / $1.3000 | Buy Now |
DISTI #
C2225C683KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C683KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1289 / $1.3547 | Buy Now |
DISTI #
C2225C683KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C683KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1289 / $1.3547 | Buy Now |
DISTI #
C2225C683KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C683KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2225C683KFR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 2225 10% RoHS: Compliant | 286 |
|
$0.9880 / $2.5800 | Buy Now |
DISTI #
C2225C683KFRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 2225 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0500 | Buy Now |
DISTI #
C2225C683KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C683KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1289 / $1.3547 | Buy Now |
DISTI #
C2225C683KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C683KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1289 / $1.3547 | Buy Now |
DISTI #
C2225C683KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C683KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225C683KFRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C683KFRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.068uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C2225C683KFRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C683KFRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225SC683KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C2225C683KFRACTU vs 2225SC683KAZ1A |
2225SC683KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C2225C683KFRACTU vs 2225SC683KAZ3A |