There are no models available for this part yet.
Overview of C2225V334JBRACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2225V334JBRACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C2225V334JBRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.33uF X7R 2225 5% RoHS: Compliant | 0 |
|
$0.8780 / $2.3000 | Order Now |
CAD Models for C2225V334JBRACTU by KEMET Corporation
Part Data Attributes for C2225V334JBRACTU by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
5.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for C2225V334JBRACTU
This table gives cross-reference parts and alternative options found for C2225V334JBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225V334JBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225W334JBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225W334JBRACAUTO7210 |
C2225C334JBRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225C334JBRAL7215 |
C2225W334JBRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225W334JBRACTU |
C2225X334JBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225X334JBRAL7210 |
C2225C334JBRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225C334JBRACTM |
C2225C334JBRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225C334JBRAC |
C2225C334JBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225C334JBRAC7210 |
C2225C334JBRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225C334JBRACAUTO |
2225B334J631NB | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Hitano Enterprise Corp | C2225V334JBRACTU vs 2225B334J631NB |
C2225W334JBRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334JBRACTU vs C2225W334JBRALTU |