Part Details for C2225V334MCRACTU by KEMET Corporation
Overview of C2225V334MCRACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225V334MCRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C2225V334MCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 2225 20% RoHS: Compliant | 0 |
|
$0.5770 / $1.7200 | Order Now |
Part Details for C2225V334MCRACTU
C2225V334MCRACTU CAD Models
C2225V334MCRACTU Part Data Attributes
|
C2225V334MCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225V334MCRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225V334MCRACTU
This table gives cross-reference parts and alternative options found for C2225V334MCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225V334MCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X334MCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225X334MCRAC7210 |
C2225X334MCRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225X334MCRAC |
C2225V334MCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225V334MCRAL7210 |
C2225W334MCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225W334MCRAC7210 |
C2225X334MCRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225X334MCRAL |
C2225W334MCRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225W334MCRALTU |
C2225C334MCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225C334MCRAC7215 |
MC2225X7R334M501NT | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Metuchen Capacitors Inc | C2225V334MCRACTU vs MC2225X7R334M501NT |
C2225C334MCRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225C334MCRACTU |
C2225V334MCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225V334MCRACTU vs C2225V334MCRALTM |