Part Details for C2225X224KCRACT500 by KEMET Corporation
Overview of C2225X224KCRACT500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225X224KCRACT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096679
|
RS | Capacitor, Ceramic, Cap 0.22 uF, Tol 10%,Vol-Rtg 500 VDC, SMT,2225,X7R, Flex Term | KEMET C2225X224KCRACT500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.0700 | RFQ |