Part Details for C2225X473J2RACTU by KEMET Corporation
Overview of C2225X473J2RACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225X473J2RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2225X473J2RACTU
|
Avnet Americas | Cap Ceramic 0.047uF 200V X7R 5% SMD 2225 125°C Plastic T/R - Tape and Reel (Alt: C2225X473J2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C2225X473J2RACTU
|
Avnet Americas | Cap Ceramic 0.047uF 200V X7R 5% SMD 2225 125°C Plastic T/R - Tape and Reel (Alt: C2225X473J2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for C2225X473J2RACTU
C2225X473J2RACTU CAD Models
C2225X473J2RACTU Part Data Attributes:
|
C2225X473J2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X473J2RACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225X473J2RACTU
This table gives cross-reference parts and alternative options found for C2225X473J2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X473J2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225T473J2RBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225X473J2RACTU vs C2225T473J2RBC |
C2225T473J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225X473J2RACTU vs C2225T473J2RAC |
C2225T473J2RCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225X473J2RACTU vs C2225T473J2RCL |
C2225T473J2RBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225X473J2RACTU vs C2225T473J2RBL |
C2225X473J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225X473J2RACTU vs C2225X473J2RALTM |
C2225C473J2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225X473J2RACTU vs C2225C473J2RACTM |
C2225C473J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225X473J2RACTU vs C2225C473J2RAL |
C2225C473J2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225X473J2RACTU vs C2225C473J2RACTU |
C2225X473J2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225X473J2RACTU vs C2225X473J2RACTM |