C222T335K5R5CR
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED

Overview of C222T335K5R5CR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C222T335K5R5CR by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M39014/05-2135
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR16BR335KR Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 0
  • 10 $78.9600
  • 50 $77.4200
  • 100 $75.9000
$75.9000 / $78.9600 Buy Now

CAD Models for C222T335K5R5CR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C222T335K5R5CR by KEMET Corporation

C222T335K5R5CR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
8.89 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
17.53 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014/05
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C222T335K5R5CR
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C222T335K5R5CR

This table gives cross-reference parts and alternative options found for C222T335K5R5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C222T335K5R5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C222T335K5R5CR7200 CAP,CERAMIC,3.3UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation C222T335K5R5CR vs C222T335K5R5CR7200
C222T335K5R5CA7200 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, KEMET Corporation C222T335K5R5CR vs C222T335K5R5CA7200
M39014/5-2135 CAP,CERAMIC,3.3UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation C222T335K5R5CR vs M39014/5-2135
C222T335K5R5CS7200 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, KEMET Corporation C222T335K5R5CR vs C222T335K5R5CS7200
CKR16BR335KMTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C222T335K5R5CR vs CKR16BR335KMTR
MA605C335KA-R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C222T335K5R5CR vs MA605C335KA-R
C222K335K5R5CS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335K5R5CR vs C222K335K5R5CS
CKR16BR335KM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C222T335K5R5CR vs CKR16BR335KM
C222C335K5R5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335K5R5CR vs C222C335K5R5CA7200
C222K335K5R5CM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T335K5R5CR vs C222K335K5R5CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C222T335K5R5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C222T335K5R5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C222T335K5R5CR would you like to use for your alert(s)?
  • Please alert me when C222T335K5R5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C222T335K5R5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C222T335K5R5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C222T335K5R5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C222T335K5R5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C222T335K5R5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: