C2824H333KUGWCT100
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C2824H333KUGWCT100 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for C2824H333KUGWCT100 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C2824H333KUGWCT1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 10% 630 VDC 0.1 RoHS: Compliant 0
  • 1 $18.5200
  • 10 $18.3600
  • 25 $15.6000
  • 50 $15.1000
  • 100 $14.1300
  • 250 $13.1500
  • 500 $12.6600
$12.6600 / $18.5200 Order Now

CAD Models for C2824H333KUGWCT100 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2824H333KUGWCT100 by KEMET Corporation

C2824H333KUGWCT100
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
7.1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
2824
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.1 mm
Want to compare parts?
  1. C2824H333KUGWCT100
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C2824H333KUGWCT100

This table gives cross-reference parts and alternative options found for C2824H333KUGWCT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2824H333KUGWCT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2824H333KUGWLT500 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KUGWLT500
C2824H333KUGWLT100 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KUGWLT100
C2824H333KBGALT250 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KBGALT250
C2824H333KBGACT250 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KBGACT250
C2824H333KBGALT100 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KBGALT100
C2824H333KUGWLT050 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KUGWLT050
C2824H333KUGWCT050 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KUGWCT050
C2824H333KBGALT1K0 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KBGALT1K0
C2824H333KUGWLT250 Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KUGWLT250
C2824H333KUGWCTU Ceramic Capacitor, Ceramic, KEMET Corporation C2824H333KUGWCT100 vs C2824H333KUGWCTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2824H333KUGWCT100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2824H333KUGWCT100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2824H333KUGWCT100 would you like to use for your alert(s)?
  • Please alert me when C2824H333KUGWCT100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2824H333KUGWCT100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2824H333KUGWCT100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2824H333KUGWCT100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2824H333KUGWCT100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2824H333KUGWCT100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: