Part Details for C284ACA4500AL0J. by KEMET Corporation
Overview of C284ACA4500AL0J. by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C284ACA4500AL0J.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8932
|
Newark | Cap, 5Μf, 470Vac, 5%, Pp, Can, Capacitance:5Μf, Product Range:C28 Motor Run Series, Voltage Rating:470Vac, Capacitor Terminals:Wire Leaded, Capacitance Tolerance:± 5%, Dv/Dt Rating:20V/Μs, Capacitor Dielectric Type:Pp Rohs Compliant: Yes |Kemet C284ACA4500AL0J. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $7.8900 | Buy Now |
DISTI #
2836877
|
element14 Asia-Pacific | CAP, 5F, 470VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9749 / $7.2409 | Buy Now |
DISTI #
2836877
|
Farnell | CAP, 5F, 470VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$2.3921 | Buy Now |