Part Details for C288X040Y1C by Panduit Corp
Overview of C288X040Y1C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C288X040Y1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7956
|
Newark | P1 Cassette, Comp Label, Non-Adhesive Po |Panduit C288X040Y1C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3300 / $97.0600 | Buy Now |
DISTI #
298-20885-ND
|
DigiKey | LABEL COMP NON-ADH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$98.8457 / $111.6000 | Buy Now |
DISTI #
C288X040Y1C
|
Avnet Americas | 2.88"X 0.40" WHITE LABEL - Labels that come on sheets or rolls (Alt: C288X040Y1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$73.8700 | Buy Now |
DISTI #
644-C288X040Y1C
|
Mouser Electronics | Wire Labels & Markers P1 Cass Comp Lbl Non-ADH Po RoHS: Compliant | 0 |
|
$92.7200 / $97.0600 | Order Now |
DISTI #
PANC288X040Y1C
|
Heilind Electronics | P1 CASSETTE, COMP LABEL, NON-A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Component Label Polyester White 73.15x10.16mm RoHS: Compliant | 0 |
|
$73.8700 / $86.1600 | Buy Now |
DISTI #
C288X040Y1C
|
Avnet Americas | 2.88"X 0.40" WHITE LABEL - Labels that come on sheets or rolls (Alt: C288X040Y1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$73.8700 | Buy Now |
DISTI #
000000000001606370
|
Sager | Wire Labels & Markers P1 Cass Comp Lbl Non-ADH Po Min Qty: 1 | 0 |
|
$77.0000 / $97.1400 | Buy Now |
DISTI #
3282672
|
Farnell | LABEL, 73MM X 10.16MM, POLYESTER, WHITE RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$117.0111 | Buy Now |