Part Details for C2VED06I2638B1 by Panduit Corp
Overview of C2VED06I2638B1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2VED06I2638B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6601
|
Newark | Vertical Exhaust Duct (Ved) For Net-Acce |Panduit C2VED06I2638B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,151.6400 / $1,321.6800 | Buy Now |
DISTI #
C2VED06I2638B1-ND
|
DigiKey | VERTICAL EXHAUST DUCT (VED) FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,288.0500 | Buy Now |
DISTI #
C2VED06I2638B1
|
Avnet Americas | Net-Contain Vertical Exhaust Duct (VED) for 600mm W Cabinet (height adjustable 26" - 38"), Color: Black - Bulk (Alt: C2VED06I2638B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,236.6600 | Buy Now |
DISTI #
644-C2VED06I2638B1
|
Mouser Electronics | Wire Ducting & Raceways Vertical Exhaust Duct (VED) for Net-Acce RoHS: Compliant | 0 |
|
$1,328.4300 | Order Now |
DISTI #
PANC2VED06I2638B1
|
Heilind Electronics | VERTICAL EXHAUST DUCT VED FOR NET-ACCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Contain™Vertical Exhaust Duct (VED) for 600mm Wide Net-Access™ Cabinet, height adjustable from 26.0" 660(mm) up to 38.0" (965mm). RoHS: Compliant | 0 |
|
$1,236.6600 / $1,301.7500 | Buy Now |
DISTI #
000000000003882375
|
Sager | Wire Ducting & Raceways Vertical Exhaust Duct (VED) for Net-Acce Min Qty: 1 | 0 |
|
$1,347.8800 / $1,364.5200 | Buy Now |