There are no models available for this part yet.
Overview of C2VED08I2638B1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C2VED08I2638B1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W6619
|
Newark | Vertical Exhaust Duct (Ved) For Net-Acce |Panduit C2VED08I2638B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,300.0100 / $1,491.9600 | Buy Now | |
DISTI #
C2VED08I2638B1-ND
|
DigiKey | VERTICAL EXHAUST DUCT (VED) FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,454.0000 | Buy Now | |
DISTI #
C2VED08I2638B1
|
Avnet Americas | Net-Contain Vertical Exhaust Duct (VED) for 800mm W Cabinet (height adjustable 26" - 38"), Color: Black - Bulk (Alt: C2VED08I2638B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,395.9800 | Buy Now | |
DISTI #
644-C2VED08I2638B1
|
Mouser Electronics | Wire Ducting & Raceways Vertical Exhaust Duct (VED) for Net-Acce RoHS: Compliant | 0 |
|
$1,497.2600 | Order Now | |
DISTI #
PANC2VED08I2638B1
|
Heilind Electronics | VERTICAL EXHAUST DUCT VED FOR NET-ACCE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Net-Contain™Vertical Exhaust Duct (VED) for 800mm Wide Net-Access™ Cabinet, height adjustable from 26.0" (660mm) up to 38.0" (965mm). RoHS: Compliant | 0 |
|
$1,395.9800 / $1,469.4500 | Buy Now | ||
DISTI #
000000000003882393
|
Sager | Wire Ducting & Raceways Vertical Exhaust Duct (VED) for Net-Acce Min Qty: 1 | 0 |
|
$1,521.5400 / $1,540.3200 | Buy Now |