There are no models available for this part yet.
Overview of C3040C103KGGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C3040C103KGGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C3040C103KGGAC7800TR-ND
|
DigiKey | .010UF 2000V Min Qty: 350 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6950 | Buy Now | |
DISTI #
C3040C103KGGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 2000 V, � 10%, C0G (NP0), 3040 [7610 Metric] - Tape and Reel (Alt: C3040C103KGGAC7800) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |