-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6226
|
Newark | Cap, 0.039Μf, 2 Kv, 10%, C0G/Np0, 3040, Capacitance:39000Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:3040 [7610 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Pulse Discharge, Operating Rohs Compliant: Yes |Kemet C3040H393KGGWCT050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$18.7600 / $26.4100 | Buy Now |
DISTI #
399-13339-1-ND
|
DigiKey | CAP CER 0.039UF 2KV C0G/NP0 3040 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
185 In Stock |
|
$18.2804 / $26.7200 | Buy Now |
DISTI #
C3040H393KGGWCT050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 1000 V, ± 10%, C0G (NP0), 3040 [7610 Metric] - Tape and Reel (Alt: C3040H393KGGWCT050) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C3040H393KGGWCT50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 10% 1 kVDC 0.1 RoHS: Compliant | 25 |
|
$18.0400 / $25.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3040H393KGGWCT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3040H393KGGWCT050
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |