-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC4493
|
Newark | Rdl,conf,np0,100Pf,100V,5%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes |Kemet C315C101J1G5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1110 / $0.1260 | Buy Now |
DISTI #
45AC7001
|
Newark | Cap, 100Pf, 100V, 5%, C0G/Np0, Capacitance:100Pf, Voltage Rating:100V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Rohs Compliant: Yes |Kemet C315C101J1G5TA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.2130 | Buy Now |
DISTI #
18K5571
|
Newark | Cap, Mlcc, C0G, 100Pf, 100V, Radial, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:Goldmax 300 Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C315C101J1G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
399-9707-ND
|
DigiKey | CAP CER 100PF 100V NP0 RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2332 In Stock |
|
$0.0960 / $0.4300 | Buy Now |
DISTI #
C315C101J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C101J1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.0512 / $0.0597 | Buy Now |
DISTI #
80-C315C101J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% LS=2.54mm RoHS: Compliant | 1887 |
|
$0.0940 / $0.4300 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 155 |
|
$0.1438 / $0.2157 | Buy Now |
DISTI #
C315C101J1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 5% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0910 / $0.2350 | Buy Now |
DISTI #
C315C101J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C101J1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.0512 / $0.0597 | Buy Now |
DISTI #
C315C101J1G5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 100pF, 100V, C0G (NP0), ±5% Min Qty: 10 | 550 |
|
$0.0870 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C101J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C101J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |