-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0455
|
Newark | 1000Pf 100V Rohs Compliant: Yes |Kemet C315C102M1R5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7165 |
|
$0.0590 / $0.2600 | Buy Now |
DISTI #
86K1000
|
Newark | Capacitor,ceramic,1Nf,100Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C315C102M1R5TA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
399-14080-ND
|
DigiKey | CAP CER 1000PF 20% 100V X7R RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1884 In Stock |
|
$0.0583 / $0.2900 | Buy Now |
DISTI #
80-C315C102M1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 20% LS=2.54mm RoHS: Compliant | 1829 |
|
$0.0470 / $0.2400 | Buy Now |
DISTI #
V99:2348_16984941
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 20% Radial 2.54mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1825 | Americas - 3393 |
|
$0.0075 / $0.0384 | Buy Now |
|
Onlinecomponents.com |
7165 Partner Stock |
|
$0.0607 | Buy Now | |
DISTI #
54317841
|
Verical | Cap Ceramic 0.001uF 100V X7R 20% Radial 2.54mm 125°C Bulk Min Qty: 1078 Package Multiple: 1 | Americas - 7165 |
|
$0.0580 | Buy Now |
DISTI #
27608963
|
Verical | Cap Ceramic 0.001uF 100V X7R 20% Radial 2.54mm 125°C Bulk Min Qty: 1112 Package Multiple: 1 Date Code: 1825 | Americas - 3393 |
|
$0.0075 / $0.0096 | Buy Now |
DISTI #
KEMET C315C102M1R5TA
|
PEI Genesis | Ceramic Capacitor | 7165 |
|
Buy Now | |
DISTI #
C315C102M1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 20%, X7R, Radial Leaded (Alt: C315C102M1R5TA) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C102M1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C102M1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C102M1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C102M1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C102M1R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C102M1R5TA vs C315C102M1R5TATR |