-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0456
|
Newark | 1000Pf 100V Rohs Compliant: Yes |Kemet C315C102M1U5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8354 |
|
$0.0590 / $0.2390 | Buy Now |
DISTI #
72K6331
|
Newark | Ceramic Capacitor 1000Pf, 100V, Z5U, 20%, Radial, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Qualification:- Rohs Compliant: Yes |Kemet C315C102M1U5TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 | Buy Now |
DISTI #
399-4146-ND
|
DigiKey | CAP CER 1000PF 100V Z5U RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
637 In Stock |
|
$0.0631 / $0.3200 | Buy Now |
DISTI #
80-C315C102M1U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF Z5U 20% LS=2.54mm RoHS: Compliant | 1165 |
|
$0.0530 / $0.2300 | Buy Now |
DISTI #
V99:2348_16984943
|
Arrow Electronics | Cap Ceramic 0.001uF 100V Z5U 20% Radial 2.54mm 85°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1943 | Americas - 782 |
|
$0.0335 / $0.0459 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.001uF 100V Z5U 20% Radial 2.54mm 85°C Bulk |
8354 Partner Stock |
|
$0.0465 | Buy Now |
DISTI #
16967869
|
Verical | Cap Ceramic 0.001uF 100V Z5U 20% Radial 2.54mm 85°C Bulk Min Qty: 1389 Package Multiple: 1 | Americas - 8354 |
|
$0.0450 | Buy Now |
DISTI #
35605830
|
Verical | Cap Ceramic 0.001uF 100V Z5U 20% Radial 2.54mm 85°C Bulk Min Qty: 129 Package Multiple: 1 Date Code: 1943 | Americas - 782 |
|
$0.0459 | Buy Now |
DISTI #
C315C102M1U5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF Z5U 20% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.0375 / $0.0383 | Buy Now |
DISTI #
KEMET C315C102M1U5TA
|
PEI Genesis | Ceramic Capacitor | 9595 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C102M1U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C102M1U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |