Part Details for C315C102M1U5TATR by KEMET Corporation
Overview of C315C102M1U5TATR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C315C102M1U5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M7341
|
Newark | 1000Pf 100V Rohs Compliant: Yes |Kemet C315C102M1U5TATR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0810 | Buy Now |
DISTI #
C315C102M1U5TATR
|
Avnet Americas | RDL,CONF,Z5U,1000PF,100V,20%,.15X.21,.1LS,TR, - Tape and Reel (Alt: C315C102M1U5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0576 | Buy Now |
DISTI #
C315C102M1U5TATR
|
Avnet Americas | RDL,CONF,Z5U,1000PF,100V,20%,.15X.21,.1LS,TR, - Tape and Reel (Alt: C315C102M1U5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0576 | Buy Now |
DISTI #
C315C102M1U5TATR
|
Avnet Americas | RDL,CONF,Z5U,1000PF,100V,20%,.15X.21,.1LS,TR, - Tape and Reel (Alt: C315C102M1U5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0576 | Buy Now |
Part Details for C315C102M1U5TATR
C315C102M1U5TATR CAD Models
C315C102M1U5TATR Part Data Attributes
|
C315C102M1U5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C102M1U5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |