There are no models available for this part yet.
Overview of C315C109D2G5TATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C315C109D2G5TATR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C315C109D2G5TATR
|
Avnet Americas | Cap Ceramic 1pF 200V C0G 0.5pF Radial 2.54mm 125°C T/R - Tape and Reel (Alt: C315C109D2G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
CAD Models for C315C109D2G5TATR by KEMET Corporation
Part Data Attributes for C315C109D2G5TATR by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.14 mm
|
JESD-609 Code
|
e3
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
50%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for C315C109D2G5TATR
This table gives cross-reference parts and alternative options found for C315C109D2G5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C109D2G5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C109D2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, | KEMET Corporation | C315C109D2G5TATR vs C315C109D2G5TA91707303 |
C315C109D2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, | KEMET Corporation | C315C109D2G5TATR vs C315C109D2G5TA91707305 |
C315C109D2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, | KEMET Corporation | C315C109D2G5TATR vs C315C109D2G5TA91707317 |
C315C109D2G5TA-TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, RADIAL LADED | KEMET Corporation | C315C109D2G5TATR vs C315C109D2G5TA-TR |
C315C109D2G5HA-TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, RADIAL LADED | KEMET Corporation | C315C109D2G5TATR vs C315C109D2G5HA-TR |
C315C109D2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, | KEMET Corporation | C315C109D2G5TATR vs C315C109D2G5TA91707301 |