-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0467
|
Newark | 15.0Pf 100V Rohs Compliant: Yes |Kemet C315C150K1G5TA7303 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.0870 | Buy Now |
DISTI #
2266-C315C150K1G5TA7303TR-ND
|
DigiKey | CAP CER 15PF 100V Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0970 | Buy Now |
DISTI #
399-C315C150K1G5TA7303TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0940 | Buy Now |
DISTI #
80-C315C150K1G5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 15pF C0G 10% LS=2.54mm RoHS: Compliant | 0 |
|
$0.0670 / $0.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.0989 / $0.1184 | Buy Now |
DISTI #
54424755
|
Verical | Cap Ceramic 15pF 100V C0G 10% Radial 2.54mm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
C315C150K1G5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 100 V, � 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C315C150K1G5TA7303) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C150K1G5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C150K1G5TA7303
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C150K1G5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C150K1G5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C150K1G5HA7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150K1G5HA7301 |
C315C150J1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5TA9170 |
C315C150J1G5TA7305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5TA7305 |
C315C150J1G5TA91707301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5TA91707301 |
C315C150J1G5TA7317 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510 | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5TA7317 |
C315C150J1G5HATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5HATR |
C315C150K1G5HA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150K1G5HA7303 |
C315C150J1G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5TA7301 |
C315C150J1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5TA91707317 |
C315C150J1G5HA7317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1510, | KEMET Corporation | C315C150K1G5TA7303 vs C315C150J1G5HA7317 |