Part Details for C315C151J1G5TA (ALTERNATE: C315C151J1G5TA) by KEMET Corporation
Overview of C315C151J1G5TA (ALTERNATE: C315C151J1G5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C315C151J1G5TA (ALTERNATE: C315C151J1G5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095048
|
RS | Capacitor, Ceramic, Cap 150.pF, Tol 5%, Radial, 100V | KEMET C315C151J1G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2120 | RFQ |