-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.015uF, 1510
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5315
|
Newark | Cap, 15000Pf, 100V, 5%, X8R, Capacitance:15000Pf, Voltage Rating:100Vdc, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X8R, Lead Spacing:2.54Mm, Operating Rohs Compliant: Yes |Kemet C315C153J1H5TA91707301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1628 |
|
$0.1750 / $0.6340 | Buy Now |
DISTI #
399-14396-1-ND
|
DigiKey | CAP CER 0.015UF 100V X8R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1685 / $0.6400 | Buy Now |
DISTI #
80-C315C153J1H9170TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF X8R 5% LS=2.54mm AECQ2 RoHS: Compliant | 564 |
|
$0.1570 / $0.6100 | Buy Now |
DISTI #
C315C153J1H5TA9170
|
TME | Capacitor: ceramic, MLCC,monolithic, 15nF, 100V, X8R, ±5%, THT, tape Min Qty: 1 | 0 |
|
$0.1560 / $0.6250 | RFQ |
DISTI #
C315C153J1H5TA91707301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 100 V, � 5%, X8R, Radial Leaded - Tape and Reel (Alt: C315C153J1H5TA91707301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C153J1H5TA91707301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C153J1H5TA91707301
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.015uF, 1510
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C153J1H5TA91707301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C153J1H5TA91707301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C153J1H5HA7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5HA7301 |
C315C153J1H5TA7305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5TA7305 |
C315C153J1H5HA91707317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5HA91707317 |
C315C153J1H5TA7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5TA7301 |
C315C153J1H5HA7305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5HA7305 |
C315C153J1H5HA9170 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5HA9170 |
C315C153J1H5TA7317 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5TA7317 |
C315C153J1H5HA7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5HA7303 |
C315C153J1H5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5TA91707303 |
C315C153J1H5TA91707305 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 1510, | KEMET Corporation | C315C153J1H5TA91707301 vs C315C153J1H5TA91707305 |