Part Details for C315C153K5R5TA (ALTERNATE: C315C153K5R5TA) by KEMET Corporation
Overview of C315C153K5R5TA (ALTERNATE: C315C153K5R5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C315C153K5R5TA (ALTERNATE: C315C153K5R5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095122
|
RS | 315 C 15nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | KEMET C315C153K5R5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 1227 |
|
$0.1470 / $0.2100 | Buy Now |