-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4530
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C315 Series, 0.022 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kemet C315C223K5R5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1600 |
|
$0.0790 / $0.1500 | Buy Now |
DISTI #
399-4169-ND
|
DigiKey | CAP CER 0.022UF 50V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
12431 In Stock |
|
$0.0659 / $0.3300 | Buy Now |
DISTI #
C315C223K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C223K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
80-C315C223K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=2.54mm RoHS: Compliant | 2426 |
|
$0.0730 / $0.2800 | Buy Now |
DISTI #
E02:0323_00072426
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2407 | Europe - 6500 |
|
$0.0610 / $0.0796 | Buy Now |
DISTI #
V99:2348_16252803
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2206 | Americas - 134 |
|
$0.0659 / $0.2797 | Buy Now |
DISTI #
78405742
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2407 | Americas - 6500 |
|
$0.0607 / $0.0793 | Buy Now |
|
Bristol Electronics | 379 |
|
RFQ | ||
DISTI #
C315C223K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2500 In Stock |
|
$0.0660 / $0.0850 | Buy Now |
DISTI #
C315C223K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C223K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C223K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C223K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |