C315C331G2G5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1510, RADIAL LEADED

Overview of C315C331G2G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for C315C331G2G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13M7510
Newark Capacitor, ceramic,330Pf,200Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C315C331G2G5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4120
  • 1,000 $0.3630
  • 2,500 $0.3320
$0.3320 / $0.4120 Buy Now
DISTI # 399-C315C331G2G5TA-ND
DigiKey CAP CER RAD MONO Min Qty: 500 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.4398
$0.4398 Buy Now
DISTI # C315C331G2G5TA
Avnet Americas Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C331G2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C315C331G2G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 2% LS=2.54mm RoHS: Compliant 0
  • 1 $1.0300
  • 10 $0.7530
  • 100 $0.5370
  • 500 $0.4390
  • 1,000 $0.3780
  • 2,500 $0.3540
  • 10,000 $0.3180
  • 25,000 $0.3110
$0.3110 / $1.0300 Order Now
DISTI # C315C331G2G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 330 pF, 200 V, � 2%, C0G (NP0), Radial Leaded (Alt: C315C331G2G5TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C315C331G2G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C315C331G2G5TA by KEMET Corporation

C315C331G2G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.14 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C315C331G2G5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1510, RADIAL LEADED
    VS

Alternate Parts for C315C331G2G5TA

This table gives cross-reference parts and alternative options found for C315C331G2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C331G2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C315C331G2G5TATR Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LADED KEMET Corporation C315C331G2G5TA vs C315C331G2G5TATR
C315C331G2G5TA7301 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, KEMET Corporation C315C331G2G5TA vs C315C331G2G5TA7301
C315C331G2G5HATR Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C315C331G2G5TA vs C315C331G2G5HATR
C315C331G2G5HA7303 Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 1510, RADIAL LEADED KEMET Corporation C315C331G2G5TA vs C315C331G2G5HA7303
C315C331G2G5TA91707303 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, KEMET Corporation C315C331G2G5TA vs C315C331G2G5TA91707303
C315C331G2G5TA7305 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, KEMET Corporation C315C331G2G5TA vs C315C331G2G5TA7305
C315C331G2G5TA9170 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, KEMET Corporation C315C331G2G5TA vs C315C331G2G5TA9170
C315C331G2G5HA7317 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, KEMET Corporation C315C331G2G5TA vs C315C331G2G5HA7317
C315C331G2G5HA-TR Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LADED KEMET Corporation C315C331G2G5TA vs C315C331G2G5HA-TR
C315C331G2G5HA7301 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1510, KEMET Corporation C315C331G2G5TA vs C315C331G2G5HA7301

Related Parts for C315C331G2G5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C331G2G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C331G2G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C315C331G2G5TA would you like to use for your alert(s)?
  • Please alert me when C315C331G2G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C315C331G2G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C331G2G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C315C331G2G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C331G2G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C331G2G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: