-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0496
|
Newark | 39.0Pf 200V Rohs Compliant: Yes |Kemet C315C390J2G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.4800 | Buy Now |
DISTI #
23AC3981
|
Newark | Rdl, conf, np0,39Pf,200V,5%,.15X.21,.1Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C315C390J2G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72K8200
|
Newark | Capacitor, ceramic,39Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C315C390J2G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.0960 | Buy Now |
DISTI #
399-14018-ND
|
DigiKey | CAP CER 39PF 5% 200V C0G RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1721 In Stock |
|
$0.0742 / $0.3000 | Buy Now |
DISTI #
C315C390J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C390J2G5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5093 |
|
$0.0594 | Buy Now |
DISTI #
80-C315C390J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 39pF C0G 5% LS=2.54mm RoHS: Compliant | 1702 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
V99:2348_16985271
|
Arrow Electronics | Cap Ceramic 39pF 200V C0G 5% Radial 2.54mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1821 | Americas - 1723 |
|
$0.0118 / $0.0480 | Buy Now |
DISTI #
27473659
|
Verical | Cap Ceramic 39pF 200V C0G 5% Radial 2.54mm 125°C Bulk Min Qty: 516 Package Multiple: 1 Date Code: 1821 | Americas - 1723 |
|
$0.0118 / $0.0152 | Buy Now |
DISTI #
C315C390J2G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 39pF C0G 5% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
C315C390J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C390J2G5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5093 |
|
$0.0594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C390J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C390J2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |