-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C315C431FAG5TA-ND
|
DigiKey | CAP CER 430PF 250V C0G/NP0 RAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
470 In Stock |
|
$0.3734 / $1.0900 | Buy Now |
DISTI #
80-C315C431FAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 430pF C0G 1% LS=2.54mm RoHS: Compliant | 396 |
|
$0.3990 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C431FAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C431FAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C431FAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C431FAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C431FAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5TA7305 |
C315C431FAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5TATR |
C315C431FAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1510, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5TA91707305 |
C315C431FAG5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5HATR |
C315C431FAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1510, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5TA91707317 |
C315C431FAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5HA7303 |
C315C431FAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1510, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5TA9170 |
C315C431FAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 1510, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5TA91707301 |
C315C431FAG5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C431FAG5TA vs C315C431FAG5HA7317 |