C315C470K2G5CA7303
KEMET Corporation
Description: Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 47pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Body Dimensions: 0.150" x 0.210" x 0.130"; Container: Tape & Reel; Qty per Container: 2500

Overview of C315C470K2G5CA7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C315C470K2G5CA7303 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2500
RFQ

CAD Models for C315C470K2G5CA7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C315C470K2G5CA7303 by KEMET Corporation

C315C470K2G5CA7303
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.0060
Want to compare parts?
  1. C315C470K2G5CA7303
    KEMET Corporation
    Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 47pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Body Dimensions: 0.150" x 0.210" x 0.130"; Container: Tape & Reel; Qty per Container: 2500
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C470K2G5CA7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C470K2G5CA7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C315C470K2G5CA7303 would you like to use for your alert(s)?
  • Please alert me when C315C470K2G5CA7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C315C470K2G5CA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C470K2G5CA7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C315C470K2G5CA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C470K2G5CA7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C470K2G5CA7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: