Part Details for C315C471J2G5CA7303 by KEMET Corporation
Overview of C315C471J2G5CA7303 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C315C471J2G5CA7303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 597 |
|
RFQ | ||
|
Quest Components | 477 |
|
$0.2800 / $0.5600 | Buy Now |
Part Details for C315C471J2G5CA7303
C315C471J2G5CA7303 CAD Models
C315C471J2G5CA7303 Part Data Attributes
|
C315C471J2G5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C471J2G5CA7303
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 470pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Body Dimensions: 0.150" x 0.210" x 0.130"; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |