C315C471K2G5TA7303
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C315C471K2G5TA7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for C315C471K2G5TA7303 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C315C471K2G5TA7303
Avnet Abacus Multilayer Ceramic Capacitor, 470 pF, 200 V, � 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C315C471K2G5TA7303) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C315C471K2G5TA7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C315C471K2G5TA7303 by KEMET Corporation

C315C471K2G5TA7303
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.14 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C315C471K2G5TA7303
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C315C471K2G5TA7303

This table gives cross-reference parts and alternative options found for C315C471K2G5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C471K2G5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C315C471J2G5TA91707303 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5TA91707303
C315C471K2G5HA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C315C471K2G5TA7303 vs C315C471K2G5HA7305
C315C471K2G5HA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C315C471K2G5TA7303 vs C315C471K2G5HA7301
C315C471J2G5HA7317 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5HA7317
C315C471J2G5TA9170 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5TA9170
C315C471J2G5TA-TR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LADED KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5TA-TR
C315C471J2G5HATR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LADED KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5HATR
C315C471K2G5TA7301 Ceramic Capacitor, Ceramic KEMET Corporation C315C471K2G5TA7303 vs C315C471K2G5TA7301
C315C471J2G5TA91707317 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5TA91707317
C315C471J2G5TA7303 Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510 KEMET Corporation C315C471K2G5TA7303 vs C315C471J2G5TA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C471K2G5TA7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C471K2G5TA7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C315C471K2G5TA7303 would you like to use for your alert(s)?
  • Please alert me when C315C471K2G5TA7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C315C471K2G5TA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C471K2G5TA7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C315C471K2G5TA7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C471K2G5TA7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C471K2G5TA7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: