-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6355
|
Newark | Ceramic Capacitor 470Pf, 200V, X7R, 10%, Radial, Capacitance:470Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C315C471K2R5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$0.0580 | Buy Now |
DISTI #
30AC6467
|
Newark | Rdl, conf, x7R,470Pf,200V,10%,.15X.21,.1Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C315C471K2R5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
399-4184-ND
|
DigiKey | CAP CER 470PF 200V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2602 In Stock |
|
$0.0832 / $0.3700 | Buy Now |
DISTI #
C315C471K2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C471K2R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1135 | Buy Now |
DISTI #
72K6355
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 72K6355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2954 | Buy Now |
DISTI #
80-C315C471K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=2.54mm RoHS: Compliant | 1978 |
|
$0.0830 / $0.3700 | Buy Now |
DISTI #
70095105
|
RS | 315 C 470pF Ceramic Multilayer Capacitor, 200 VDC, +125degC, X7R Dielec, +/-10% | KEMET C315C471K2R5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.1340 | RFQ |
DISTI #
C315C471K2R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0770 / $0.0820 | Buy Now |
DISTI #
C315C471K2R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 200 V, � 10%, X7R, Radial Leaded (Alt: C315C471K2R5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400105347
|
Chip1Stop | Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm 125C Bulk RoHS: Compliant | 2 |
|
$0.0993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C471K2R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C471K2R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C471K2R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C471K2R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C471K2R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5TA9170 |
C315C471K2R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5TATR |
C315C471K2R5HA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5HA7303 |
C315C471K2R5HA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5HA7317 |
C315C471K2R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5TA7303 |
C315C471K2R5HA7305 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5HA7305 |
C315C471K2R5TA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5TA7305 |
C315C471K2R5TA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K2R5TA vs C315C471K2R5TA7317 |