-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C315C471K3G5TA-ND
|
DigiKey | CAP CER 470PF 25V C0G/NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
487 In Stock |
|
$0.0868 / $0.3900 | Buy Now |
DISTI #
80-C315C471K3G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 470pF C0G 10% LS=2.54mm RoHS: Compliant | 1146 |
|
$0.0770 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C471K3G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C471K3G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C471K3G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C471K3G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C471J3G5TA91707303 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K3G5TA vs C315C471J3G5TA91707303 |
C315C471K3G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K3G5TA vs C315C471K3G5HA7301 |
C315C471J3G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C315C471K3G5TA vs C315C471J3G5TA |
C315C471J3G5TA91707317 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K3G5TA vs C315C471J3G5TA91707317 |
C315C471J3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K3G5TA vs C315C471J3G5TA7317 |
C315C471K3G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K3G5TA vs C315C471K3G5TA7303 |
C315C471K3G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K3G5TA vs C315C471K3G5HA7317 |
C315C471J3G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K3G5TA vs C315C471J3G5TA7305 |
C315C471J3G5TA9170 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510, | KEMET Corporation | C315C471K3G5TA vs C315C471J3G5TA9170 |
C315C471K3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C471K3G5TA vs C315C471K3G5TA7317 |