-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7031
|
Newark | Cap, 0.47µf, 50V, 10%, X7R, Capacitance:0.47µf, Voltage Rating:50V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Operating Rohs Compliant: Yes |Kemet C315C474K5R5TA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2608 |
|
$0.1250 / $0.2420 | Buy Now |
DISTI #
399-9741-ND
|
DigiKey | CAP CER 0.47UF 50V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2307 In Stock |
|
$0.0785 / $0.3500 | Buy Now |
DISTI #
80-C315C474K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=2.54mm RoHS: Compliant | 1378 |
|
$0.1230 / $0.2800 | Buy Now |
DISTI #
C315C474K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3000 In Stock |
|
$0.1200 / $0.1310 | Buy Now |
DISTI #
C315C474K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: C315C474K5R5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400183080
|
Chip1Stop | Cap Ceramic 0.47uF 50V X7R 10% Radial 2.54mm 125 C Bulk RoHS: Compliant | 11 |
|
$0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C474K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C474K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C474K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C474K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C474K5R5HA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1510, | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5HA7305 |
C315C474K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TA9170 |
C315C474K5R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TATR |
C315C474K5R5TA91707303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TA91707303 |
C315C474K5R5TA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1510, | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TA7301 |
C315C474K5R5TA7317 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1510, | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TA7317 |
C315C474K5R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TA7303 |
C315C474K5R5TA7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C474K5R5TA vs C315C474K5R5TA7305 |