-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8210
|
Newark | Capacitor, ceramic,560Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C315C561K2R5TA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
399-C315C561K2R5TA-ND
|
DigiKey | CAP CER 560PF 200V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1880 In Stock |
|
$0.0856 / $0.4000 | Buy Now |
DISTI #
C315C561K2R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C561K2R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C315C561K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 560pF X7R 10% LS=2.54mm RoHS: Compliant | 216 |
|
$0.0690 / $0.3600 | Buy Now |
DISTI #
SMC-C315C561K2R5TA
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Leaded 200V 560Pf X7R 10% Ls=2.54Mm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1143 Container: Bulk | 324 |
|
$0.1080 / $0.1170 | RFQ |
DISTI #
C315C561K2R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 200 V, � 10%, X7R, Radial Leaded (Alt: C315C561K2R5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C561K2R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C561K2R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C315C561K2R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C561K2R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C561K2R5HA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510, | KEMET Corporation | C315C561K2R5TA vs C315C561K2R5HA7305 |
C315C561K2R5HA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510, | KEMET Corporation | C315C561K2R5TA vs C315C561K2R5HA7317 |
C315C561K2R5TA7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510, | KEMET Corporation | C315C561K2R5TA vs C315C561K2R5TA7301 |
C315C561K2R5HA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1510, | KEMET Corporation | C315C561K2R5TA vs C315C561K2R5HA7303 |
C315C561K2R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C561K2R5TA vs C315C561K2R5TA9170 |