Part Details for C315C680J5G5CA7303 by KEMET Corporation
Overview of C315C680J5G5CA7303 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C315C680J5G5CA7303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1150 |
|
Buy Now |
Part Details for C315C680J5G5CA7303
C315C680J5G5CA7303 CAD Models
C315C680J5G5CA7303 Part Data Attributes
|
C315C680J5G5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C680J5G5CA7303
KEMET Corporation
CAPACITOR, CERAMIC, 50V, C0G, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C315 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C315C680J5G5CA7303
This table gives cross-reference parts and alternative options found for C315C680J5G5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C680J5G5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A680JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C680J5G5CA7303 vs MR045A680JTATR2 |
MR045A680JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C680J5G5CA7303 vs MR045A680JTATR1 |
MR045A680JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C680J5G5CA7303 vs MR045A680JTTTR1 |
MR045A680JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C680J5G5CA7303 vs MR045A680JTTTRX |
RPE132C0G680J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C315C680J5G5CA7303 vs RPE132C0G680J050VA |
C322C680J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C315C680J5G5CA7303 vs C322C680J5G5CA7301 |
RPE131C0G680J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C315C680J5G5CA7303 vs RPE131C0G680J050VA |
MR045A680JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C680J5G5CA7303 vs MR045A680JTTTR2 |
MR045A680JA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C680J5G5CA7303 vs MR045A680JA-R |