-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9379
|
Newark | .082Uf 50.0V Rohs Compliant: Yes |Kemet C315C823K5R5TA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
399-C315C823K5R5TA-ND
|
DigiKey | CAP CER 0.082UF 50V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
864 In Stock |
|
$0.0737 / $0.3300 | Buy Now |
DISTI #
C315C823K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C823K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0684 / $0.0821 | Buy Now |
DISTI #
80-C315C823K5R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .082UF 50.0V RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now |
DISTI #
C315C823K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C315C823K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0684 / $0.0821 | Buy Now |
DISTI #
2939138
|
Farnell | CAP, 0.082UF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 47 Weeks, 1 Days Container: Each | 0 |
|
$0.1155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C823K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C823K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |