Part Details for C316C102K1R5CA7301 by KEMET Corporation
Overview of C316C102K1R5CA7301 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C316C102K1R5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C316C102K1R5CA7301TR-ND
|
DigiKey | 1000PF 100V Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0892 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0012UF, THROUGH HOLE MOUNT | 1440 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0012UF, THROUGH HOLE MOUNT | 400 |
|
$0.1260 / $0.4200 | Buy Now |
Part Details for C316C102K1R5CA7301
C316C102K1R5CA7301 CAD Models
C316C102K1R5CA7301 Part Data Attributes
|
C316C102K1R5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C102K1R5CA7301
KEMET Corporation
CAPACITOR, CERAMIC, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C316C102K1R5CA7301
This table gives cross-reference parts and alternative options found for C316C102K1R5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C102K1R5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041C122KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C316C102K1R5CA7301 vs MR041C122KTTTR2 |
MR041C122KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C316C102K1R5CA7301 vs MR041C122KTATR2 |
VK20BY122KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C316C102K1R5CA7301 vs VK20BY122KBR |
MR041C122KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C316C102K1R5CA7301 vs MR041C122KTATRX |
C321C122K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C316C102K1R5CA7301 vs C321C122K1R5CA |
LCAX7RITR122K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C316C102K1R5CA7301 vs LCAX7RITR122K |
VK20BY122KB | CAPACITOR, CERAMIC, 100V, X7R, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C316C102K1R5CA7301 vs VK20BY122KB |
C056T122K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C102K1R5CA7301 vs C056T122K1X5CRV |
C056K122K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C316C102K1R5CA7301 vs C056K122K1X5CSV |
RPE132X7R122K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C316C102K1R5CA7301 vs RPE132X7R122K100VA |