Part Details for C316C220J5G5TA7303 by KEMET Corporation
Overview of C316C220J5G5TA7303 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C316C220J5G5TA7303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9014
|
Newark | Cap, 22Pf, 50V, Mlcc, Radial, Capacitance:22Pf, Voltage Rating:50V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Operatingrohs Compliant: Yes |Kemet C316C220J5G5TA7303 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 546 |
|
$0.0720 / $0.2080 | Buy Now |
Part Details for C316C220J5G5TA7303
C316C220J5G5TA7303 CAD Models
C316C220J5G5TA7303 Part Data Attributes
|
C316C220J5G5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C220J5G5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C316C220J5G5TA7303
This table gives cross-reference parts and alternative options found for C316C220J5G5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C220J5G5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C220K5G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C316C220J5G5TA7303 vs C316C220K5G5TA7301 |
C316C220K5G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220K5G5HA7317 |
C316C220J5G5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C220J5G5TA7303 vs C316C220J5G5HA |
C316C220J5G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220J5G5TATR |
C316C220K5G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220K5G5TA7317 |
C316C220J5G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220J5G5HA7317 |
C316C220K5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220K5G5TA7303 |
C316C220J5G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220J5G5HA7301 |
C316C220J5G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220J5G5HA7305 |
C316C220J5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C220J5G5TA7303 vs C316C220J5G5HATR |