Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
5 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor, ceramic,22Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kemet C316C223M5U5TA
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0640
Buy Now
Details
DISTI #
399-C316C223M5U5TA-ND
DigiKey
CAP CER 0.022UF 50V Z5U RADIAL
Min Qty:
3000
Lead time:
12 Weeks
Container:
Bulk
Temporarily Out of Stock
$0.0768
Buy Now
Details
Avnet Americas
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: C316C223M5U5TA)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
11 Weeks, 0 Days
Container:
Bulk
0
$0.0442
Buy Now
Details
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF Z5U 20% LS=2.54mm
RoHS:
Compliant
867
1
$0.3400
10
$0.2190
100
$0.1240
1,000
$0.0800
2,500
$0.0710
10,000
$0.0630
100,000
$0.0580
$0.0580 / $0.3400
Buy Now
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 20%, Z5U, Radial Leaded (Alt: C316C223M5U5TA)
RoHS:
Compliant
Min Qty:
3500
Package Multiple:
500
Lead time:
39 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 1510, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C316C223M5U5HA7303 - KEMET Corporation
C316C223M5U5HA7301 - KEMET Corporation
C316C223M5U5TA7301 - KEMET Corporation
C316C223M5U5HA - KEMET Corporation
C316C223M5U5TA7305 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C316C223M5U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C223M5U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C316C223M5U5HA7303
Ceramic Capacitor, Ceramic,
KEMET Corporation
C316C223M5U5TA vs C316C223M5U5HA7303
C316C223M5U5HA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C316C223M5U5TA vs C316C223M5U5HA7301
C316C223M5U5TA7301
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
KEMET Corporation
C316C223M5U5TA vs C316C223M5U5TA7301
C316C223M5U5HA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 1510, RADIAL LEADED
KEMET Corporation
C316C223M5U5TA vs C316C223M5U5HA
C316C223M5U5TA7305
Ceramic Capacitor, Ceramic,
KEMET Corporation
C316C223M5U5TA vs C316C223M5U5TA7305