-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C316C229D2G5TA7301TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 | Buy Now |
DISTI #
80-C316C229D2G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 2.2pF C0G 0.5pF LS=2.54mm RoHS: Compliant | 0 |
|
$0.1180 / $0.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C316C229D2G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C229D2G5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C316C229D2G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C229D2G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C229D2G5TA | Ceramic Capacitor, Ceramic, 200V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C229D2G5TA7301 vs C316C229D2G5TA |
C316C229D2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C229D2G5TA7301 vs C316C229D2G5HA7303 |
C316C229D2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C229D2G5TA7301 vs C316C229D2G5HA |
C316C229D2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C229D2G5TA7301 vs C316C229D2G5HA7305 |
C316C229D2G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C229D2G5TA7301 vs C316C229D2G5TA7305 |
C316C229D2G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C229D2G5TA7301 vs C316C229D2G5TA7317 |