-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2282
|
Newark | 270.pf 100V Rohs Compliant: Yes |Kemet C316C271K1G5TA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
399-C316C271K1G5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0876 | Buy Now |
DISTI #
C316C271K1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 100 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C316C271K1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
80-C316C271K1G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 270pF C0G 10% LS=2.54mm RoHS: Compliant | 0 |
|
$0.0730 / $0.3400 | Order Now |
DISTI #
C316C271K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 270 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C316C271K1G5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408405353000
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1380 |
|
$0.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C316C271K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C271K1G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C316C271K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C271K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE77-1270PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | C316C271K1G5TA vs TCE77-1270PF5%100V |
C316C271J1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271J1G5TA7303 |
C316C271J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C271K1G5TA vs C316C271J1G5HA |
C316C271J1G5CA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C316C271K1G5TA vs C316C271J1G5CA |
C316C271J1G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271J1G5TA7305 |
C316C271K1G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271K1G5TA7317 |
C316C271K1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271K1G5HA7317 |
C316C271J1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271J1G5HA7317 |
C316C271J1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271J1G5HA7305 |
C316C271K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C271K1G5TA vs C316C271K1G5HA7303 |