Part Details for C316C620FAG5TA by KEMET Corporation
Overview of C316C620FAG5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C316C620FAG5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C316C620FAG5TA-ND
|
DigiKey | CAP CER 62PF 250V C0G/NP0 RADIAL Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4641 | Buy Now |
DISTI #
80-C316C620FAG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 62pF C0G 1% LS=2.54mm RoHS: Compliant | 0 |
|
$0.3990 / $1.0400 | Order Now |
Part Details for C316C620FAG5TA
C316C620FAG5TA CAD Models
C316C620FAG5TA Part Data Attributes
|
C316C620FAG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C620FAG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C316C620FAG5TA
This table gives cross-reference parts and alternative options found for C316C620FAG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C620FAG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C316C620FAG5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C316C620FAG5TA vs C316C620FAG5TA7301 |
C316C620FAG5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C620FAG5TA vs C316C620FAG5TA7317 |
C316C620FAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C620FAG5TA vs C316C620FAG5HA |
C316C620FAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C620FAG5TA vs C316C620FAG5HA7305 |
C316C620FAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C620FAG5TA vs C316C620FAG5HA7303 |
C316C620FAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C316C620FAG5TA vs C316C620FAG5TATR |